34571-622 | SCHROFF
Front plate, unshielded, aluminum, (W x H) 213.2 x 217.3 mm, 5.3/6 U/42 HP, 34571-622
Order No.: 85H6155
EAN: 4036088035623
MPN:
34571-622
Unit Price (€ / pc.)
25.4779 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 34571-622, SCHROFF
Unshielded, plugged-in overall front panel for RatiopacPRO/-AIR.
Technical specifications
Version | ungeschirmt | |
Width | 213.2 mm | |
Height | 217.3 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 5,3/6 HE/42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |