34579-040 | SCHROFF
Module rail, aluminum, (L x W x H) 431.8 x 25.5 x 8.4 mm, 84 HP, 34579-040
Order No.: 85H6161
EAN: 4036088222016
MPN:
34579-040
Unit Price (€ / pc.)
11.5787 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34579-040, SCHROFF
Aluminum extrusion horizontal rail of the type AB (AB = support), for rear I/O card guides, with an anodized surface and conductive contact surface. Suitable for RatiopacPRO/-AIR and EuropacPRO/-rugged).
Technical specifications
Width | 25.5 mm | |
Height | 8.4 mm | |
Length | 431.8 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |