34579-300 | SCHROFF

Side panel, aluminum, (L x H) 275 mm x 132.55 mm, 3 U, 34579-300

Order No.: 85H6163
EAN: 4036088075605
MPN:
34579-300
Series: EuropacPro
34579-300 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.8286 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
11.8286 €

Side panel, 34579-300, SCHROFF

Flat side panel for separate screw-mountable 19" bracket.

Technical specifications
Height 132.55 mm
Length 275 mm
Material Aluminium
Product type Seitenwand
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes