34812-005 | SCHROFF

Side panel, aluminum, (L x W x H) 167 x 21.7 x 106.85 mm, 3 U/5 HP, 34812-005

Order No.: 85H6164
EAN: 4036088225741
MPN:
34812-005
34812-005 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
26.7988 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.7988 €

Housing accessory, 34812-005, SCHROFF

Perforated hood ensures a ventilation of the PCB.

Technical specifications
Width 21.7 mm
Height 106.85 mm
Length 167 mm
Material Aluminium
Product type Seitenteil
cutting pitch differential 3 HE/5 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes