34812-059 | SCHROFF
Side panel, aluminum, (L x W x H) 167 x 57.26 x 106.85 mm, 3 U/12 HP, 34812-059
Order No.: 85H6174
EAN: 4036088225840
MPN:
34812-059
Unit Price (€ / pc.)
23.1931 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Housing accessory, 34812-059, SCHROFF
Solid hood avoids the penetration of mechnical parts.
Technical specifications
Width | 57.26 mm | |
Height | 106.85 mm | |
Length | 167 mm | |
Material | Aluminium | |
Product type | Seitenteil | |
cutting pitch differential | 3 HE/12 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |