34812-114 | SCHROFF

Front plate, aluminum, (W x H) 70.78 x 128.4 mm, 3 U/14 HP, for cassettes, 34812-114

Order No.: 85H6182
EAN: 4036088066252
MPN:
34812-114
34812-114 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.0809 €

Front panel, 34812-114, SCHROFF

Front panel for frame type plug-in unit, optionally shieldable.

Technical specifications
Width 70.78 mm
Suitable for Kassetten
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/14 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes