34812-128 | SCHROFF
Front plate, aluminum, (W x H) 141.9 x 128.4 mm, 3 U/28 HP, for cassettes, 34812-128
Order No.: 85H6184
EAN: 4036088066276
MPN:
34812-128
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 34812-128, SCHROFF
Front panel for frame type plug-in unit, optionally shieldable.
Technical specifications
Width | 141.9 mm | |
Suitable for | Kassetten | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |