34812-242 | SCHROFF
Back wall, steel, (W x H) 209.76 x 109.1 mm, 3 U/42 HP, 34812-242
Order No.: 85H6193
EAN: 4036088066368
MPN:
34812-242
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear panel, 34812-242, SCHROFF
Rear panel for frame type plug-in units, with cut-out for one connector in accordance with EN 60603-2.
Technical specifications
Width | 209.76 mm | |
Height | 109.1 mm | |
Material | Stahl | |
Product type | Rückwand | |
cutting pitch differential | 3 HE/42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |