34812-328 | SCHROFF

Back wall, steel, (W x H) 138.64 x 109.1 mm, 3 U/28 HP, 34812-328

Order No.: 85H6200
EAN: 4036088066429
MPN:
34812-328
34812-328 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.0809 €

Rear panel, 34812-328, SCHROFF

Rear panel for frame type plug-in units, with cut-outs for multiple connectors in accordance with EN 60603-2.

Technical specifications
Width 138.64 mm
Height 109.1 mm
Material Stahl
Product type Rückwand
cutting pitch differential 3 HE/28 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes