34812-342 | SCHROFF

Back wall, steel, (W x H) 209.76 x 109.1 mm, 3 U/42 HP, 34812-342

Order No.: 85H6201
EAN: 4036088066436
MPN:
34812-342
34812-342 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.6755 €

Rear panel, 34812-342, SCHROFF

Rear panel for frame type plug-in units, with cut-outs for multiple connectors in accordance with EN 60603-2.

Technical specifications
Width 209.76 mm
Height 109.1 mm
Material Stahl
Product type Rückwand
cutting pitch differential 3 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes