34812-408 | SCHROFF

Cover plate, without perforation, steel, (L x W x H) 160 x 15.24 x 1 mm, 8 HP, for cassettes, 34812-408

Order No.: 85H6202
EAN: 4036088066443
MPN:
34812-408
SCHROFF
34812-408 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.0940 €

Cover plate, 34812-408, SCHROFF

Cover plate for frame-type plug-in units, plain.

Technical specifications
Version without perforation
Width 15.24 mm
Suitable for cassettes
Height 1 mm
Length 160 mm
Material steel
cutting pitch differential 8 HP
Accessory Type cover plate
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes