34812-412 | SCHROFF
Cover plate, steel, (L x W x H) 160 x 35.56 x 1 mm, 12 HP, for cassettes, 34812-412
Order No.: 85H6204
EAN: 4036088066467
MPN:
34812-412
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cover plate, 34812-412, SCHROFF
Cover plate for frame-type plug-in units, plain.
Technical specifications
Width | 35.56 mm | |
Suitable for | cassettes | |
Height | 1 mm | |
Length | 160 mm | |
Material | steel | |
cutting pitch differential | 12 HP | |
Accessory Type | cover plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |