34812-421 | SCHROFF
Cover plate, steel, (L x W x H) 160 x 81.28 x 1 mm, 21 HP, for cassettes, 34812-421
Order No.: 85H6206
EAN: 4036088066481
MPN:
34812-421
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 34812-421, SCHROFF
Cover plate for frame-type plug-in units, plain.
Technical specifications
Width | 81.28 mm | |
Suitable for | cassettes | |
Height | 1 mm | |
Length | 160 mm | |
Material | steel | |
cutting pitch differential | 21 HP | |
Accessory Type | cover plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |