34812-442 | SCHROFF
Cover plate, without perforation, steel, (L x W x H x D) 160 x 187.96 x 1 x 167 mm, 42 HP, for cassettes, 34812-442
Order No.: 85H6208
EAN: 4036088066504
MPN:
34812-442
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cover plate, 34812-442, SCHROFF
Cover plate for frame-type plug-in units, plain.
Technical specifications
Version | without perforation | |
Type of mounting | screw | |
Width | 187.96 mm | |
Suitable for | cassettes | |
Height | 1 mm | |
Length | 160 mm | |
Material | steel | |
cutting pitch differential | 42 HP | |
Depth | 167 mm | |
Accessory Type | cover plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |