34812-555 | SCHROFF

Side panel, aluminum, (L x W x H) 167 x 21.7 x 240.2 mm, 6 U/5 HP, 34812-555

Order No.: 85H6215
EAN: 4036088225932
MPN:
34812-555
SCHROFF
34812-555 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.9317 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.9317 €

Housing accessory, 34812-555, SCHROFF

Solid hood avoids the penetration of mechnical parts.

Technical specifications
Breite 21.7 mm
Höhe 240.2 mm
Länge 167 mm
Material Aluminium
Teilung 6 HE/5 TE
Zubehörart Seitenteil
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes