34812-603 | SCHROFF

Side panel, steel, (L x H) 160 mm x 196.15 mm, 6 U, for cassettes, 34812-603

Order No.: 85H6223
EAN: 4036088066535
MPN:
34812-603
34812-603 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.0805 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.0805 €

Side panel, 34812-603, SCHROFF

The side panels can be inserted into the groove of the corner profile.

Technical specifications
Suitable for Kassetten
Height 196.15 mm
Length 160 mm
Material Stahl
Product type Seitenwand
cutting pitch differential 6 HE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes