34812-612 | SCHROFF

Front plate, aluminum, (W x H) 60.62 x 261.75 mm, 6 U/12 HP, for cassettes, 34812-612

Order No.: 85H6226
EAN: 4036088066566
MPN:
34812-612
SCHROFF
34812-612 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.2947 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.2947 €

Front panel, 34812-612, SCHROFF

Front panel for frame type plug-in unit, optionally shieldable.

Technical specifications
Width 60.62 mm
Suitable for cassettes
Height 261.75 mm
Material aluminum
cutting pitch differential 6 U/12 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes