34812-701 | SCHROFF

Side panel, aluminum, (L x W x H) 167 x 13.3 x 244.2 mm, 6 U, 34812-701

Order No.: 85H6231
EAN: 4036088066610
MPN:
34812-701
SCHROFF
34812-701 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
27.1082 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.1082 €

Side panel, 34812-701, SCHROFF

Side panel for frame type plug-in unit, extruded with cooling Fins. The cooling Fins enable additional heat dissipation.

Technical specifications
Breite 13.3 mm
Höhe 244.2 mm
Länge 167 mm
Material Aluminium
Teilung 6 HE
Zubehörart Seitenwand
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes