34812-728 | SCHROFF

Back wall, steel, (W x H) 138.64 x 242.45 mm, 6 U/28 HP, 34812-728

Order No.: 85H6237
EAN: 4036088066672
MPN:
34812-728
SCHROFF
34812-728 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.6969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
13.6969 €

Rear panel, 34812-728, SCHROFF

Rear panel for frame type plug-in units, with cut-out for one connector in accordance with EN 60603-2.

Technical specifications
Width 138.64 mm
Height 242.45 mm
Material steel
cutting pitch differential 6 U/28 HP
Accessory Type back wall
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes