34812-742 | SCHROFF

Back wall, steel, (W x H) 209.76 x 242.45 mm, 6 U/42 HP, 34812-742

Order No.: 85H6238
EAN: 4036088066689
MPN:
34812-742
34812-742 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.6481 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
83.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
16.6481 €

Rear panel, 34812-742, SCHROFF

Rear panel for frame type plug-in units, with cut-out for one connector in accordance with EN 60603-2.

Technical specifications
Width 209.76 mm
Height 242.45 mm
Material Stahl
Product type Rückwand
cutting pitch differential 6 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes