34812-810 | SCHROFF
Back wall, steel, (W x H) 47.2 x 242.45 mm, 6 U/10 HP, 34812-810
Order No.: 85H6240
EAN: 4036088066702
MPN:
34812-810
Unit Price (€ / pc.)
10.8766 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rear panel, 34812-810, SCHROFF
Rear panel for frame type plug-in units, with cut-outs for multiple connectors in accordance with EN 60603-2.
Technical specifications
Width | 47.2 mm | |
Height | 242.45 mm | |
Material | steel | |
cutting pitch differential | 6 U/10 HP | |
Accessory Type | back wall |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |