34812-828 | SCHROFF

Back wall, steel, (W x H) 138.64 x 242.45 mm, 6 U/28 HP, 34812-828

Order No.: 85H6244
EAN: 4036088066740
MPN:
34812-828
34812-828 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.9468 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
69.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
13.9468 €

Rear panel, 34812-828, SCHROFF

Rear panel for frame type plug-in units, with cut-outs for multiple connectors in accordance with EN 60603-2.

Technical specifications
Width 138.64 mm
Height 242.45 mm
Material Stahl
Product type Rückwand
cutting pitch differential 6 HE/28 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes