34812-842 | SCHROFF

Back wall, steel, (W x H) 209.76 x 242.45 mm, 6 U/42 HP, 34812-842

Order No.: 85H6245
EAN: 4036088066757
MPN:
34812-842
SCHROFF
34812-842 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.445 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
18.445 €

Rear panel, 34812-842, SCHROFF

Rear panel for frame type plug-in units, with cut-outs for multiple connectors in accordance with EN 60603-2.

Technical specifications
Width 209.76 mm
Height 242.45 mm
Material steel
cutting pitch differential 6 U/42 HP
Accessory Type back wall
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes