34812-912 | SCHROFF
Cover plate, steel, (L x W) 167 x 25.4 mm, 12 HP, for cassettes with perforation for guide rails, 34812-912
Order No.: 85H6248
EAN: 4036088066788
MPN:
34812-912
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 34812-912, SCHROFF
Cover plate for frame-type plug-in units, with perforation for guide rail fixing. The perforation guarantee an air flow rate by approximately 60%. The plate is inserted into a groove of the side panel.
Technical specifications
Width | 25.4 mm | |
Suitable for | Kassetten mit Perforation für Führungsschienen | |
Length | 167 mm | |
Material | Stahl | |
Product type | Abdeckplatte | |
cutting pitch differential | 12 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |