34812-928 | SCHROFF
Cover plate, steel, (L x W) 167 x 106.68 mm, 28 HP, for cassettes with perforation for guide rails, 34812-928
Order No.: 85H6251
EAN: 4036088066818
MPN:
34812-928
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 34812-928, SCHROFF
Cover plate for frame-type plug-in units, with perforation for guide rail fixing. The perforation guarantee an air flow rate by approximately 60%. The plate is inserted into a groove of the side panel.
Technical specifications
Width | 106.68 mm | |
Suitable for | Kassetten mit Perforation für Führungsschienen | |
Length | 167 mm | |
Material | Stahl | |
Product type | Abdeckplatte | |
cutting pitch differential | 28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |