34812-958 | SCHROFF

Cover plate, aluminum, (L x W) 167 x 5.08 mm, 8 HP, for cassettes with perforation, 34812-958

Order No.: 85H6253
EAN: 4036088066832
MPN:
34812-958
34812-958 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
77.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.8794 €

Cover plate, 34812-958, SCHROFF

The cover plate for frame-type plug-in units with perforation guarantees an air flow of approximately 65%. The plate is inserted into a groove of the side panel.

Technical specifications
Width 5.08 mm
Suitable for Kassetten mit Perforation
Length 167 mm
Material Aluminium
Product type Abdeckplatte
cutting pitch differential 8 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes