34812-960 | SCHROFF
Cover plate, aluminum, (L x W) 167 x 15.24 mm, 10 HP, for cassettes with perforation, 34812-960
Order No.: 85H6254
EAN: 4036088066849
MPN:
34812-960
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 34812-960, SCHROFF
The cover plate for frame-type plug-in units with perforation guarantees an air flow of approximately 65%. The plate is inserted into a groove of the side panel.
Technical specifications
Width | 15.24 mm | |
Suitable for | Kassetten mit Perforation | |
Length | 167 mm | |
Material | Aluminium | |
Product type | Abdeckplatte | |
cutting pitch differential | 10 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |