34812-992 | SCHROFF

Cover plate, aluminum, (L x W) 167 x 177.8 mm, 42 HP, for cassettes with perforation, 34812-992

Order No.: 85H6259
EAN: 4036088066894
MPN:
34812-992
34812-992 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.6878 €

Cover plate, 34812-992, SCHROFF

The cover plate for frame-type plug-in units with perforation guarantees an air flow of approximately 65%. The plate is inserted into a groove of the side panel.

Technical specifications
Width 177.8 mm
Suitable for Kassetten mit Perforation
Length 167 mm
Material Aluminium
Product type Abdeckplatte
cutting pitch differential 42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes