34813-010 | SCHROFF

Side panel, aluminum, (L x W x H) 227 x 42.92 x 104.85 mm, 3 U/10 HP, 34813-010

Order No.: 85H6263
EAN: 4036088226021
MPN:
34813-010
SCHROFF
34813-010 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
29.2026 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
29.2026 €

Housing accessory, 34813-010, SCHROFF

Perforated hood ensures a ventilation of the PCB.

Technical specifications
Width 42.92 mm
Height 104.85 mm
Length 227 mm
Material aluminum
cutting pitch differential 3 U/10 HP
Accessory Type Side panel
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes