34813-012 | SCHROFF

Side panel, aluminum, (L x W x H) 227 x 53.08 x 104.85 mm, 3 U/12 HP, 34813-012

Order No.: 85H6264
EAN: 4036088226038
MPN:
34813-012
34813-012 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
41.5905 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
83.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
41.5905 €

Housing accessory, 34813-012, SCHROFF

Perforated hood ensures a ventilation of the PCB.

Technical specifications
Width 53.08 mm
Height 104.85 mm
Length 227 mm
Material Aluminium
Product type Seitenteil
cutting pitch differential 3 HE/12 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes