34813-014 | SCHROFF
Side panel, aluminum, (L x W x H) 227 x 63.24 x 104.85 mm, 3 U/14 HP, 34813-014
Order No.: 85H6265
EAN: 4036088226045
MPN:
34813-014
Unit Price (€ / pc.)
45.2557 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Housing accessory, 34813-014, SCHROFF
Perforated hood ensures a ventilation of the PCB.
Technical specifications
Width | 63.24 mm | |
Height | 104.85 mm | |
Length | 227 mm | |
Material | Aluminium | |
Product type | Seitenteil | |
cutting pitch differential | 3 HE/14 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |