34813-055 | SCHROFF
Side panel, aluminum, (L x W x H) 227 x 17.52 x 104.85 mm, 3 U/5 HP, 34813-055
Order No.: 85H6266
EAN: 4036088226052
MPN:
34813-055
Unit Price (€ / pc.)
18.445 € *
Available: 0 pcs.
Leadtime: 1 Week **
Housing accessory, 34813-055, SCHROFF
Solid hood avoids the penetration of mechnical parts.
Technical specifications
Width | 17.52 mm | |
Height | 104.85 mm | |
Length | 227 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/5 HP | |
Accessory Type | Side panel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |