34813-058 | SCHROFF

Side panel, aluminum, (L x W x H) 227 x 42.92 x 104.85 mm, 3 U/10 HP, 34813-058

Order No.: 85H6269
EAN: 4036088226083
MPN:
34813-058
34813-058 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.8595 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.8595 €

Housing accessory, 34813-058, SCHROFF

Solid hood avoids the penetration of mechnical parts.

Technical specifications
Width 42.92 mm
Height 104.85 mm
Length 227 mm
Material Aluminium
Product type Seitenteil
cutting pitch differential 3 HE/10 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes