34813-100 | SCHROFF

Side wall profile, symmetrical, aluminum, (L x W x H) 227 x 13.3 x 111.15 mm, 3 U, for cassettes, 34813-100

Order No.: 85H6272
EAN: 4036088066900
MPN:
34813-100
34813-100 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
76.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.6755 €

Side panel profile, 34813-100, SCHROFF

Side panel for frame type plug-in unit.

Technical specifications
Version symmetrisch
Width 13.3 mm
Suitable for Kassetten
Height 111.15 mm
Length 227 mm
Material Aluminium
Product type Seitenwandprofil
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes