34813-102 | SCHROFF

Side panel, aluminum, (L x W x H) 220 x 13.3 x 26.3 mm, 34813-102

Order No.: 85H6273
EAN: 4036088066917
MPN:
34813-102
34813-102 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.0936 €

Side panel, 34813-102, SCHROFF

Side panel corner profile for frame type plug-in unit, PCB depth 160 and 220 mm.

Technical specifications
Width 13.3 mm
Height 26.3 mm
Length 220 mm
Material Aluminium
Product type Seitenwand
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes