34813-200 | SCHROFF
Side panel, aluminum, (L x W x H) 227 x 13.3 x 111.15 mm, 3 U, 34813-200
Order No.: 85H6282
EAN: 4036088067006
MPN:
34813-200
Unit Price (€ / pc.)
14.8988 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Side panel, 34813-200, SCHROFF
Side panel for frame type plug-in unit, extruded with cooling Fins. The cooling Fins enable additional heat dissipation.
Technical specifications
Width | 13.3 mm | |
Height | 111.15 mm | |
Length | 227 mm | |
Material | Aluminium | |
Product type | Seitenwand | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |