34813-208 | SCHROFF

Back wall, steel, (W x H x D) 37.04 x 109.1 x 2.2 mm, 3 U/8 HP, 34813-208

Order No.: 85H6283
EAN: 4036088067013
MPN:
34813-208
Series: KassettePro
34813-208 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.0809 €

Rear panel, 34813-208, SCHROFF

Rear panel for frame type plug-in unit, without cut-out. This enable a user to modify the panel for individual connectors.

Technical specifications
Width 37.04 mm
Height 109.1 mm
Material Stahl
Product type Rückwand
cutting pitch differential 3 HE/8 TE
Depth 2.2 mm
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes