34813-242 | SCHROFF
Back wall, steel, (W x H x D) 209.76 x 109.1 x 2.2 mm, 3 U/42 HP, 34813-242
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear panel, 34813-242, SCHROFF
Rear panel for frame type plug-in unit, without cut-out. This enable a user to modify the panel for individual connectors.
Technical specifications
Width | 209.76 mm | |
Height | 109.1 mm | |
Material | Stahl | |
Product type | Rückwand | |
cutting pitch differential | 3 HE/42 TE | |
Depth | 2.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |