34813-408 | SCHROFF

Cover plate, without perforation, steel, (L x W) 220 x 5.08 mm, 8 HP, for cassettes, 34813-408

Order No.: 85H6291
EAN: 4036088067082
MPN:
34813-408
34813-408 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
65.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.2725 €

Cover plate, 34813-408, SCHROFF

Cover plate for frame-type plug-in units, plain.

Technical specifications
Version ohne Perforation
Width 5.08 mm
Suitable for Kassetten
Length 220 mm
Material Stahl
Product type Abdeckplatte
cutting pitch differential 8 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes