34813-410 | SCHROFF
Cover plate, steel, (L x W) 220 x 15.24 mm, 10 HP, for cassettes, 34813-410
Order No.: 85H6292
EAN: 4036088067099
MPN:
34813-410
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cover plate, 34813-410, SCHROFF
Cover plate for frame-type plug-in units, plain.
Technical specifications
Width | 15.24 mm | |
Suitable for | cassettes | |
Length | 220 mm | |
Material | steel | |
cutting pitch differential | 10 HP | |
Accessory Type | cover plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |