34813-412 | SCHROFF
Cover plate, without perforation, steel, (L x W) 220 x 25.4 mm, 12 HP, for cassettes, 34813-412
Order No.: 85H6293
EAN: 4036088067105
MPN:
34813-412
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 34813-412, SCHROFF
Cover plate for frame-type plug-in units, plain.
Technical specifications
Version | ohne Perforation | |
Width | 25.4 mm | |
Suitable for | Kassetten | |
Length | 220 mm | |
Material | Stahl | |
Product type | Abdeckplatte | |
cutting pitch differential | 12 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |