34813-421 | SCHROFF
Cover plate, steel, (L x W) 220 x 71.12 mm, 21 HP, for cassettes, 34813-421
Order No.: 85H6295
EAN: 4036088067129
MPN:
34813-421
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 34813-421, SCHROFF
Cover plate for frame-type plug-in units, plain.
Technical specifications
Width | 71.12 mm | |
Suitable for | Kassetten | |
Length | 220 mm | |
Material | Stahl | |
Product type | Abdeckplatte | |
cutting pitch differential | 21 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |