34813-442 | SCHROFF

Cover plate, steel, (L x W) 220 x 177.8 mm, 42 HP, for cassettes, 34813-442

Order No.: 85H6297
EAN: 4036088067143
MPN:
34813-442
34813-442 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.6878 €

Cover plate, 34813-442, SCHROFF

Cover plate for frame-type plug-in units, plain.

Technical specifications
Width 177.8 mm
Suitable for Kassetten
Length 220 mm
Material Stahl
Product type Abdeckplatte
cutting pitch differential 42 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes