34813-507 | SCHROFF
Side panel, aluminum, (L x W x H) 227 x 27.38 x 238.2 mm, 6 U/7 HP, 34813-507
Order No.: 85H6300
EAN: 4036088226144
MPN:
34813-507
Unit Price (€ / pc.)
33.6532 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Housing accessory, 34813-507, SCHROFF
Perforated hood ensures a ventilation of the PCB.
Technical specifications
Width | 27.38 mm | |
Height | 238.2 mm | |
Length | 227 mm | |
Material | Aluminium | |
Product type | Seitenteil | |
cutting pitch differential | 6 HE/7 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |