34813-555 | SCHROFF

Side panel, aluminum, (L x W x H) 227 x 17.22 x 238.2 mm, 6 U/5 HP, 34813-555

Order No.: 85H6304
EAN: 4036088226182
MPN:
34813-555
34813-555 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.038 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.038 €

Housing accessory, 34813-555, SCHROFF

Solid hood avoids the penetration of mechnical parts.

Technical specifications
Width 17.22 mm
Height 238.2 mm
Length 227 mm
Material Aluminium
Product type Seitenteil
cutting pitch differential 6 HE/5 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes