34813-556 | SCHROFF

Side panel, aluminum, (L x W x H) 227 x 22.3 x 238.2 mm, 6 U/6 HP, 34813-556

Order No.: 85H6305
EAN: 4036088226199
MPN:
34813-556
34813-556 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
26.1443 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.1443 €

Housing accessory, 34813-556, SCHROFF

Solid hood avoids the penetration of mechnical parts.

Technical specifications
Width 22.3 mm
Height 238.2 mm
Length 227 mm
Material Aluminium
Product type Seitenteil
cutting pitch differential 6 HE/6 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes