34813-557 | SCHROFF

Side panel, aluminum, (L x W x H) 227 x 27.38 x 238.2 mm, 6 U/7 HP, 34813-557

Order No.: 85H6306
EAN: 4036088226205
MPN:
34813-557
34813-557 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.7159 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.7159 €

Housing accessory, 34813-557, SCHROFF

Solid hood avoids the penetration of mechnical parts.

Technical specifications
Width 27.38 mm
Height 238.2 mm
Length 227 mm
Material Aluminium
Product type Seitenteil
cutting pitch differential 6 HE/7 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes