34813-558 | SCHROFF
Side panel, aluminum, (L x W x H) 227 x 42.62 x 238.2 mm, 6 U/10 HP, 34813-558
Order No.: 85H6307
EAN: 4036088226212
MPN:
34813-558
Unit Price (€ / pc.)
30.7139 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Housing accessory, 34813-558, SCHROFF
Solid hood avoids the penetration of mechnical parts.
Technical specifications
Width | 42.62 mm | |
Height | 238.2 mm | |
Length | 227 mm | |
Material | Aluminium | |
Product type | Seitenteil | |
cutting pitch differential | 6 HE/10 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |