34813-600 | SCHROFF

Side wall profile, left, aluminum, (L x W x H) 227 x 13.3 x 244.2 mm, 6 U, for cassettes, 34813-600

Order No.: 85H6310
EAN: 4036088067150
MPN:
34813-600
SCHROFF
34813-600 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
16.1602 €

Side panel profile, 34813-600, SCHROFF

Side panel for frame type plug-in unit.

Technical specifications
Ausführung links
Breite 13.3 mm
Geeignet für Kassetten
Höhe 244.2 mm
Länge 227 mm
Material Aluminium
Teilung 6 HE
Zubehörart Seitenwandprofil
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes