34813-603 | SCHROFF

Side panel, steel, (L x W x H) 220 x 196.15 x 196.15 mm, 6 U, for cassettes, 34813-603

Order No.: 85H6312
EAN: 4036088067174
MPN:
34813-603
34813-603 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.1039 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
8.1039 €

Side panel, 34813-603, SCHROFF

The side panels can be inserted into the groove of the corner profile.

Technical specifications
Width 196.15 mm
Suitable for Kassetten
Height 196.15 mm
Length 220 mm
Material Stahl
Product type Seitenwand
cutting pitch differential 6 HE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes